Part Details for RC5060M by Fairchild Semiconductor Corporation
Overview of RC5060M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC5060M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RC5060M-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PDSO20 Min Qty: 197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1692 In Stock |
|
$1.5300 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1692 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for RC5060M
RC5060M CAD Models
RC5060M Part Data Attributes:
|
RC5060M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC5060M
Fairchild Semiconductor Corporation
Analog Circuit, 1 Func, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UVLO AND OVER CURRENT PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |