Part Details for RC5054AM by Fairchild Semiconductor Corporation
Overview of RC5054AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RC5054AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RC5054AM-ND
|
DigiKey | IC REG LIN SWITCHING REG/CNTRLR Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1728 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | Switching Regulator/Controller, Voltage-mode, 0.3A, 215kHz Switching Freq-Max, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1728 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for RC5054AM
RC5054AM CAD Models
RC5054AM Part Data Attributes
|
RC5054AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC5054AM
Fairchild Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 0.3A, 215kHz Switching Freq-Max, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |