Part Details for RC5051MT by Fairchild Semiconductor Corporation
Overview of RC5051MT by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC5051MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RC5051MT-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28000 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28000 |
|
$3.0900 / $3.6400 | Buy Now |
|
Chip1Cloud | 20500 |
|
RFQ |
Part Details for RC5051MT
RC5051MT CAD Models
RC5051MT Part Data Attributes:
|
RC5051MT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC5051MT
Fairchild Semiconductor Corporation
Switching Controller, Current/voltage-mode, 1000kHz Switching Freq-Max, BIPolar, PDSO20, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for RC5051MT
This table gives cross-reference parts and alternative options found for RC5051MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC5051MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC5051M | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | Rochester Electronics LLC | RC5051MT vs RC5051M |
RC5051MT | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | Rochester Electronics LLC | RC5051MT vs RC5051MT |