Part Details for RC5025F101CS by Samsung Electro-Mechanics
Overview of RC5025F101CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC5025F101CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3518-1-ND
|
DigiKey | RES SMD 100 OHM 1% 2/3W 2010 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
373 In Stock |
|
$0.2019 / $0.6500 | Buy Now |
DISTI #
V72:2272_13912498
|
Arrow Electronics | Res Thick Film 2010 100 Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1634 Container: Cut Strips | Americas - 11074 |
|
$0.0294 / $0.1040 | Buy Now |
DISTI #
25805308
|
Verical | Res Thick Film 2010 100 Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Min Qty: 1352 Package Multiple: 1 Date Code: 1634 | Americas - 11074 |
|
$0.0294 / $0.0300 | Buy Now |
Part Details for RC5025F101CS
RC5025F101CS CAD Models
RC5025F101CS Part Data Attributes
|
RC5025F101CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC5025F101CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.67W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | SAMSUNG | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.666 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC5025F101CS
This table gives cross-reference parts and alternative options found for RC5025F101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC5025F101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC5025F1000GS | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC5025F101CS vs RC5025F1000GS |
RC5025F101GS | Fixed Resistor, Metal Glaze/thick Film, 0.6667W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Samsung Electro-Mechanics | RC5025F101CS vs RC5025F101GS |