Part Details for RC4C2-028-181-00CS by AirBorn Inc
Overview of RC4C2-028-181-00CS by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9161ACCSP-100C#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9160ACCSP-100C#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9162ACCSP-100C#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Price & Stock for RC4C2-028-181-00CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABNRC4C2-028-181-00CS
|
Interstate Connecting Components | 0 |
|
Buy Now |