Part Details for RC4560ID by Texas Instruments
Results Overview of RC4560ID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4560ID Information
RC4560ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RC4560ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39155-5-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
642 In Stock |
|
$0.5060 / $0.9900 | Buy Now |
DISTI #
2156-RC4560ID-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | RC4560 Dual Audio Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$0.3825 / $0.4500 | Buy Now |
DISTI #
RC4560ID
|
TME | IC: operational amplifier, 15MHz, Ch: 2, SO8, ±2÷16VDC, tube Min Qty: 1 | 928 |
|
$0.5340 / $1.1300 | Buy Now |