-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8860
|
Newark | Op-Amp, 3Mhz, 1.7V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.7V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4558IP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3000 / $0.9370 | Buy Now |
DISTI #
44J0443
|
Newark | Op Amp, 3Mhz, 1.7V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:1.7V/Μs, Supply Voltage Range:± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS RC4558IP Min Qty: 3700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
296-17460-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6905 In Stock |
|
$0.1268 / $0.4700 | Buy Now |
DISTI #
595-RC4558IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual General-Purpose Op Amp RoHS: Compliant | 783 |
|
$0.1200 / $0.4700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ 8DIP | 2151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC4558IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558IP
Texas Instruments
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.1 V/us | |
Slew Rate-Nom | 1.7 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for RC4558IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV4558P | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8 | Rochester Electronics LLC | RC4558IP vs RV4558P |
RC4558IPE4 | Dual General-Purpose Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | RC4558IP vs RC4558IPE4 |