Part Details for RC42GF183K by Rockwell Automation / Allen-Bradley
Results Overview of RC42GF183K by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC42GF183K Information
RC42GF183K by Rockwell Automation / Allen-Bradley is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC42GF183K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 7 |
|
$2.4640 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,18k OHM,10% | 10353 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,18k OHM,10% | 5 |
|
$2.2000 / $3.3000 | Buy Now |
Part Details for RC42GF183K
RC42GF183K CAD Models
RC42GF183K Part Data Attributes
|
RC42GF183K
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC42GF183K
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 2W, 18000ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |