Part Details for RC42GF152J by Rockwell Automation / Allen-Bradley
Overview of RC42GF152J by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RC42GF152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | RES,CARBON COMP,2 WATT,1.5k OHM,5% | 5160 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.5k OHM,5% | 1047 |
|
$2.2545 / $4.5090 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.5k OHM,5% | 34 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.5k OHM,5% | 34 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,1.5k OHM,5% | 20 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for RC42GF152J
RC42GF152J CAD Models
RC42GF152J Part Data Attributes
|
RC42GF152J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC42GF152J
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 2W, 5%, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |