Part Details for RC422-100-241-4300 by AirBorn Inc
Overview of RC422-100-241-4300 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC422-100-241-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC4221002414300
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 4 |
|
$315.9900 / $356.3800 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | 218 |
|
$355.4888 / $414.7369 | Buy Now |
DISTI #
RC422-100-241-4300
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNRC422-100-241-4300
|
Interstate Connecting Components | Low Profile Receptacle | 0 |
|
$152.7311 / $371.8957 | Buy Now |
|
Powell Electronics | RC Series Connector Min Qty: 1 | 5 |
|
$147.8800 / $370.8800 | Buy Now |
Part Details for RC422-100-241-4300
RC422-100-241-4300 CAD Models
RC422-100-241-4300 Part Data Attributes:
|
RC422-100-241-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-100-241-4300
AirBorn Inc
Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 |
Alternate Parts for RC422-100-241-4300
This table gives cross-reference parts and alternative options found for RC422-100-241-4300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-100-241-4300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-R100-41P2-KV | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, SOCKET, ROHS COMPLIANT | 3M Electronics | RC422-100-241-4300 vs HDC-R100-41P2-KV |
HDC-R100-41P2-KV | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | RC422-100-241-4300 vs HDC-R100-41P2-KV |
ESQT-125-02-M-Q-626 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | RC422-100-241-4300 vs ESQT-125-02-M-Q-626 |
YTE-125-02-F-Q-692 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-100-241-4300 vs YTE-125-02-F-Q-692 |
HDC-R100-41S1-KR | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | RC422-100-241-4300 vs HDC-R100-41S1-KR |
YTE-125-03-LM-Q-408 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-100-241-4300 vs YTE-125-03-LM-Q-408 |
YTE-125-03-G-Q-340-001 | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-100-241-4300 vs YTE-125-03-G-Q-340-001 |
533427-1 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | RC422-100-241-4300 vs 533427-1 |
SEAF-25-06.5-L-04-2-A-K-TR | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | RC422-100-241-4300 vs SEAF-25-06.5-L-04-2-A-K-TR |
HDC-R100-41S1-KR | Board Stacking Connector, 100 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | RC422-100-241-4300 vs HDC-R100-41S1-KR |