Part Details for RC422-052-101-3000 by AirBorn Inc
Overview of RC422-052-101-3000 by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RC422-052-101-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RC422-052-101-3000-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$316.2600 | Buy Now |
DISTI #
4134-RC422-052-101-3000-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 8 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.1138 | Buy Now |
DISTI #
479-RC4220521013000
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 6 |
|
$144.9900 / $169.9900 | Buy Now |
DISTI #
RC422-052-101-3000
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 132 In Stock |
|
$73.0600 / $134.1700 | Buy Now |
DISTI #
ABNRC422-052-101-3000
|
Interstate Connecting Components | LOW PROFILE RECEPTACLE | 0 |
|
$93.8643 / $230.5879 | Buy Now |
|
Powell Electronics | Stackable, Press-Nit, Compliant Pin/Sock Min Qty: 1 | 785 |
|
$85.8100 / $137.4700 | Buy Now |
Part Details for RC422-052-101-3000
RC422-052-101-3000 CAD Models
RC422-052-101-3000 Part Data Attributes
|
RC422-052-101-3000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-052-101-3000
AirBorn Inc
Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 52 |
Alternate Parts for RC422-052-101-3000
This table gives cross-reference parts and alternative options found for RC422-052-101-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-052-101-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC422-052-311-4000 | AirBorn Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-052-101-3000 vs RC422-052-311-4000 |
RC422-052-271-4600 | AirBorn Inc | $59.8868 | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-052-101-3000 vs RC422-052-271-4600 |
RC422-052-211-4000 | AirBorn Inc | $58.4976 | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-052-101-3000 vs RC422-052-211-4000 |
ESQT-113-02-SM-Q-492 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | RC422-052-101-3000 vs ESQT-113-02-SM-Q-492 |
RC422-052-341-4300 | AirBorn Inc | $58.2924 | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-052-101-3000 vs RC422-052-341-4300 |
YTE-113-03-G-Q-400 | Samtec Inc | Check for Price | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | RC422-052-101-3000 vs YTE-113-03-G-Q-400 |
RC422-052-261-4500 | AirBorn Inc | $61.8160 | Board Stacking Connector, 52 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | RC422-052-101-3000 vs RC422-052-261-4500 |