Part Details for RC367-250M by Thomas & Betts
Overview of RC367-250M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73250MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
LP591250MDRVREP | Texas Instruments | Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125 |
Price & Stock for RC367-250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7621
|
Newark | Exp Vin Ins Rng Trm 12-10 Awg Mylar |Abb Thomas & Betts RC367-250M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin Adhesive T/R RoHS: Compliant | 0 |
|
$0.4380 / $0.5370 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin Adhesive T/R RoHS: Compliant | 0 |
|
$0.4380 / $0.5370 | Buy Now |
Part Details for RC367-250M
RC367-250M CAD Models
RC367-250M Part Data Attributes
|
RC367-250M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC367-250M
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |