Part Details for RC3225J154CS by Samsung Semiconductor
Overview of RC3225J154CS by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3225J154CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 150000OHM, 200V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210 | 20000 |
|
$0.0195 / $0.0600 | Buy Now |