Part Details for RC3225F101CS by Samsung Electro-Mechanics
Overview of RC3225F101CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3225F101CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC3225F101CS-ND
|
DigiKey | RES 100 OHM 1% 1/3W 1210 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC3225F101CS
RC3225F101CS CAD Models
RC3225F101CS Part Data Attributes
|
RC3225F101CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3225F101CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3225F101CS
This table gives cross-reference parts and alternative options found for RC3225F101CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3225F101CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR10X1000FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC3225F101CS vs WR10X1000FTR |
CRCW12101000FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RC3225F101CS vs CRCW12101000FRT1 |
NMCT1210FT100R | RESISTOR, 0.33W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC3225F101CS vs NMCT1210FT100R |
RCS3225F1000AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | RC3225F101CS vs RCS3225F1000AS |
MC1210-1000-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RC3225F101CS vs MC1210-1000-FT101 |
CR1210T100O100R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | RC3225F101CS vs CR1210T100O100R+-1% |
MC1210P-1000-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RC3225F101CS vs MC1210P-1000-FT |
CR1210F100RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RC3225F101CS vs CR1210F100RD50 |
NRCL25F1000TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | RC3225F101CS vs NRCL25F1000TR13F |
ASC1210-100RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | RC3225F101CS vs ASC1210-100RFT5 |