Part Details for RC3216J105CS by Samsung Electro-Mechanics
Overview of RC3216J105CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216J105CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5971-1-ND
|
DigiKey | RES SMD 1M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
RC3216J105CS
|
Avnet Americas | Res Thick Film 1206 1M Ohm 5% 1/4W ±300ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC3216J105CS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000 |
|
RFQ | |
DISTI #
V72:2272_13911248
|
Arrow Electronics | Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1634 Container: Cut Strips | Americas - 1360 |
|
$0.0031 / $0.0361 | Buy Now |
DISTI #
RC3216J105CS
|
Avnet Americas | Res Thick Film 1206 1M Ohm 5% 1/4W ±300ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC3216J105CS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000 |
|
RFQ |
Part Details for RC3216J105CS
RC3216J105CS CAD Models
RC3216J105CS Part Data Attributes:
|
RC3216J105CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216J105CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |