Part Details for RC3216F7154CS by Samsung Electro-Mechanics
Overview of RC3216F7154CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216F7154CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC3216F7154CS-ND
|
DigiKey | RES 7.15M OHM 1% 1/4W 1206 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC3216F7154CS
RC3216F7154CS CAD Models
RC3216F7154CS Part Data Attributes:
|
RC3216F7154CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F7154CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F7154CS
This table gives cross-reference parts and alternative options found for RC3216F7154CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F7154CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-7154-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC3216F7154CS vs FCF06FV-7154-W |
CRG1206F7M15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RC3216F7154CS vs CRG1206F7M15 |
RCS3216F7154ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC3216F7154CS vs RCS3216F7154ES |
9C12063A7154FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC3216F7154CS vs 9C12063A7154FKPF3 |
232272477155 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216F7154CS vs 232272477155 |
HQ06S4F7154TEE | Fixed Resistor, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC3216F7154CS vs HQ06S4F7154TEE |
RC1206FR-107M15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216F7154CS vs RC1206FR-107M15 |
HQ06S4F7154T5E | Fixed Resistor, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC3216F7154CS vs HQ06S4F7154T5E |
CRCW12067154FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 7150000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC3216F7154CS vs CRCW12067154FRT1-E3 |
1206S4F7154T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC3216F7154CS vs 1206S4F7154T5E |