Part Details for RC3216F54R9CS by Samsung Electro-Mechanics
Overview of RC3216F54R9CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216F54R9CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5661-1-ND
|
DigiKey | RES SMD 54.9 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
Part Details for RC3216F54R9CS
RC3216F54R9CS CAD Models
RC3216F54R9CS Part Data Attributes:
|
RC3216F54R9CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F54R9CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F54R9CS
This table gives cross-reference parts and alternative options found for RC3216F54R9CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F54R9CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F54R9CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC3216F54R9CS vs CAR12F54R9CT |
RK73H2BXTDD54R9F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC3216F54R9CS vs RK73H2BXTDD54R9F |
RMC120654.91%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC3216F54R9CS vs RMC120654.91%N |
RC1206F54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RC3216F54R9CS vs RC1206F54R9 |
MC1206-54R9-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F54R9CS vs MC1206-54R9-FBW |
CRCW120654R9F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 54.9ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC3216F54R9CS vs CRCW120654R9F100RT1-E3 |
ERJP08E54R9V | RES,SMT,THICK FILM,54.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC3216F54R9CS vs ERJP08E54R9V |
MC1206P-54R9-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F54R9CS vs MC1206P-54R9-FT101 |
MC1206-54R9-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F54R9CS vs MC1206-54R9-FB101 |
SR1206FR-0754R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC3216F54R9CS vs SR1206FR-0754R9L |