Part Details for RC3216F4123CS by Samsung Electro-Mechanics
Overview of RC3216F4123CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216F4123CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5808-1-ND
|
DigiKey | RES SMD 412K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V72:2272_13910589
|
Arrow Electronics | Res Thick Film 1206 412K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1624 Container: Cut Strips | Americas - 100000 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
25805219
|
Verical | Res Thick Film 1206 412K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 1624 | Americas - 100000 |
|
$0.0028 / $0.0030 | Buy Now |
Part Details for RC3216F4123CS
RC3216F4123CS CAD Models
RC3216F4123CS Part Data Attributes
|
RC3216F4123CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F4123CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F4123CS
This table gives cross-reference parts and alternative options found for RC3216F4123CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F4123CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A4123FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC3216F4123CS vs 9C12063A4123FKHFT |
FWF06FV-4123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC3216F4123CS vs FWF06FV-4123 |
RK73H2BGBK4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC3216F4123CS vs RK73H2BGBK4123F |
CR-06FL7--412K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RC3216F4123CS vs CR-06FL7--412K- |
MC1206-4123-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F4123CS vs MC1206-4123-FB101Q |
RMGW32K4123FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC3216F4123CS vs RMGW32K4123FB |
RMSW32K4123FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC3216F4123CS vs RMSW32K4123FB |
RMC32K4123FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC3216F4123CS vs RMC32K4123FTP |
NMCR1206FT412K | RES,SMT,THICK FILM,412K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC3216F4123CS vs NMCR1206FT412K |
RK73H2BRTTEB4123F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC3216F4123CS vs RK73H2BRTTEB4123F |