Part Details for RC3216F365CS by Samsung Electro-Mechanics
Overview of RC3216F365CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216F365CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC3216F365CS-ND
|
DigiKey | RES 3.6M OHM 1% 1/4W 1206 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC3216F365CS
RC3216F365CS CAD Models
RC3216F365CS Part Data Attributes
|
RC3216F365CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F365CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F365CS
This table gives cross-reference parts and alternative options found for RC3216F365CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F365CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-103M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC3216F365CS vs AC1206FR-103M6L |
MCPWR06FTEO3604 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC3216F365CS vs MCPWR06FTEO3604 |
WR12W3604FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC3216F365CS vs WR12W3604FTL |
CR1206-4W-3604FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC3216F365CS vs CR1206-4W-3604FPT-13 |
WR12W3604FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC3216F365CS vs WR12W3604FQL |
CRG1206F3M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RC3216F365CS vs CRG1206F3M6 |
PWR06FTEO3604 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC3216F365CS vs PWR06FTEO3604 |
D25AP1003M61%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RC3216F365CS vs D25AP1003M61%P0 |
CR1206-4W-3604FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC3216F365CS vs CR1206-4W-3604FT |
232272473605 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216F365CS vs 232272473605 |