Part Details for RC3216F24R3CS by Samsung Electro-Mechanics
Overview of RC3216F24R3CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216F24R3CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC3216F24R3CS-ND
|
DigiKey | RES 24.3 OHM 1% 1/4W 1206 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC3216F24R3CS
RC3216F24R3CS CAD Models
RC3216F24R3CS Part Data Attributes:
|
RC3216F24R3CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F24R3CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F24R3CS
This table gives cross-reference parts and alternative options found for RC3216F24R3CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F24R3CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272472439 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216F24R3CS vs 232272472439 |
WR12X24R3FDLV | Fixed Resistor, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC3216F24R3CS vs WR12X24R3FDLV |
RK73H2BXTED24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC3216F24R3CS vs RK73H2BXTED24R3F |
MC1206P-24R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F24R3CS vs MC1206P-24R3-FT101 |
9C12063A24R3FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC3216F24R3CS vs 9C12063A24R3FKPF4 |
CR1206-FX-24R3EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RC3216F24R3CS vs CR1206-FX-24R3EPF |
FWF06FV-24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC3216F24R3CS vs FWF06FV-24R3 |
MC1206-24R3-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F24R3CS vs MC1206-24R3-FBQ |
RK73H2BLBK24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC3216F24R3CS vs RK73H2BLBK24R3F |
RS-06K24R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC3216F24R3CS vs RS-06K24R3FT |