Part Details for RC3216F18R7CS by Samsung Electro-Mechanics
Overview of RC3216F18R7CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216F18R7CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC3216F18R7CS-ND
|
DigiKey | RES 18.7 OHM 1% 1/4W 1206 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RC3216F18R7CS
RC3216F18R7CS CAD Models
RC3216F18R7CS Part Data Attributes:
|
RC3216F18R7CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F18R7CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F18R7CS
This table gives cross-reference parts and alternative options found for RC3216F18R7CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F18R7CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-0718R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216F18R7CS vs RC1206FR-0718R7 |
RK73H2BLTEB18R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC3216F18R7CS vs RK73H2BLTEB18R7F |
232272911879 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 18.7ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216F18R7CS vs 232272911879 |
RK73H2BTTED18R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC3216F18R7CS vs RK73H2BTTED18R7F |
9C12063A18R7FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC3216F18R7CS vs 9C12063A18R7FKPF4 |
MC1206-18R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F18R7CS vs MC1206-18R7-FB101Q |
NMCT1206FT18R7 | RESISTOR, 0.25W, 1%, 100ppm, 18.7ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC3216F18R7CS vs NMCT1206FT18R7 |
RMCS1/818.71%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC3216F18R7CS vs RMCS1/818.71%R |
MC1206P-18R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC3216F18R7CS vs MC1206P-18R7-FT101Q |
RK73H2BRTTD18R7F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC3216F18R7CS vs RK73H2BRTTD18R7F |