Datasheets
RC3-2010S-4753F by: International Manufacturing Services Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RC3-2010S-4753F by International Manufacturing Services Inc

Overview of RC3-2010S-4753F by International Manufacturing Services Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
WB2010-SMLB Coilcraft Inc RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT
TTWB2010SB Coilcraft Inc RF Transformer, 0.0035MHz Min, 125MHz Max
WB2010-SMLD Coilcraft Inc RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT

Part Details for RC3-2010S-4753F

RC3-2010S-4753F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC3-2010S-4753F Part Data Attributes

RC3-2010S-4753F International Manufacturing Services Inc
Buy Now Datasheet
Compare Parts:
RC3-2010S-4753F International Manufacturing Services Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Part Life Cycle Code Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.71 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.69 mm
Packing Method BULK; TR; WAFFLE PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 475000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THICK FILM/METAL GLAZE
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC3-2010S-4753F

This table gives cross-reference parts and alternative options found for RC3-2010S-4753F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3-2010S-4753F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCC-2010S-4753F Fixed Resistor, Metal Glaze/thick Film, 1W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP International Manufacturing Services Inc RC3-2010S-4753F vs RCC-2010S-4753F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC3-2010S-4753F by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC3-2010S-4753F by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of RC3-2010S-4753F would you like to use for your alert(s)?
  • Please alert me when RC3-2010S-4753F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC3-2010S-4753F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC3-2010S-4753F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC3-2010S-4753F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC3-2010S-4753F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC3-2010S-4753F by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: