Part Details for RC28F320C3TD90 by Numonyx Memory Solutions
Overview of RC28F320C3TD90 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC28F320C3TD90
RC28F320C3TD90 CAD Models
RC28F320C3TD90 Part Data Attributes
|
RC28F320C3TD90
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC28F320C3TD90
Numonyx Memory Solutions
Flash, 2MX16, 90ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F320C3TD90
This table gives cross-reference parts and alternative options found for RC28F320C3TD90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F320C3TD90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90FAIV13 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FAIV13 |
AM29DL324GB90PCI | Flash, 2MX16, 90ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | RC28F320C3TD90 vs AM29DL324GB90PCI |
S29GL032N90FAIR43 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FAIR43 |
S29GL032N90FFIV23 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FFIV23 |
S29GL032N90FFIV22 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FFIV22 |
S29GL032N90FFI030 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FFI030 |
S29GL032N90FAI20 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FAI20 |
S29GL032N90FFIR33 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FFIR33 |
S29GL032N90FAIV22 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FAIV22 |
S29GL032N90FAIR33 | Flash, 2MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F320C3TD90 vs S29GL032N90FAIR33 |