Part Details for RC28F256P30TFF by Micron Technology Inc
Overview of RC28F256P30TFF by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC28F256P30TFF
RC28F256P30TFF CAD Models
RC28F256P30TFF Part Data Attributes
|
RC28F256P30TFF
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RC28F256P30TFF
Micron Technology Inc
Flash, 16MX16, 17ns, PBGA64, BGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | BGA-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 17 ns | |
Additional Feature | IT ALSO HAVE ASYNCHRONOUS OPERATING MODE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00021 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F256P30TFF
This table gives cross-reference parts and alternative options found for RC28F256P30TFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F256P30TFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F256P30TFB | Flash, 16MX16, 100ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F256P30TFF vs RC28F256P30TFB |
RC28F256P30TFE | Flash, 16MX16, 100ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F256P30TFF vs RC28F256P30TFE |
PC28F256P30TF | Flash, 32MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | RC28F256P30TFF vs PC28F256P30TF |
PC28F256P30TFA | Flash, 16MX16, 100ns, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | RC28F256P30TFF vs PC28F256P30TFA |
RC28F256P30TFA | Flash, 16MX16, 100ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F256P30TFF vs RC28F256P30TFA |