Memory
RC28F128K3C115
Intel Corporation
Description: Flash, 8MX16, 115ns, PBGA64, 1 MM PITCH, BGA-64

Overview of RC28F128K3C115 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC28F128K3C115 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components NOR Flash, 8M x 16, 64 Pin, Plastic, BGA 10
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now
Quest Components NOR Flash, 8M x 16, 64 Pin, Plastic, BGA 4
  • 1 $21.8250
  • 2 $20.3700
  • 5 $19.4000
$19.4000 / $21.8250 Buy Now
Quest Components NOR Flash, 8M x 16, 64 Pin, Plastic, BGA 1
  • 1 $15.0150
$15.0150 Buy Now
ComSIT USA Flash, 8MX16, 115ns, PBGA64 RoHS: Not Compliant Stock EU - 2
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for RC28F128K3C115 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC28F128K3C115 by Intel Corporation

RC28F128K3C115
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
1 MM PITCH, BGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
115 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000055 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. RC28F128K3C115
    Intel Corporation
    Flash, 8MX16, 115ns, PBGA64, 1 MM PITCH, BGA-64
    VS

Alternate Parts for RC28F128K3C115

This table gives cross-reference parts and alternative options found for RC28F128K3C115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F128K3C115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58LW128H115ZA6 Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA6
M58LW128H115ZA6E 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics RC28F128K3C115 vs M58LW128H115ZA6E
M58LW128H115ZA1T Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA1T
M58LW128H115ZA1F 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics RC28F128K3C115 vs M58LW128H115ZA1F
M58LW128H115ZA6T 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics RC28F128K3C115 vs M58LW128H115ZA6T
M58LW128H115ZA1E Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA1E
M58LW128H115ZA1 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics RC28F128K3C115 vs M58LW128H115ZA1
M58LW128H115ZA1T 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 STMicroelectronics RC28F128K3C115 vs M58LW128H115ZA1T
M58LW128H115ZA1E 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics RC28F128K3C115 vs M58LW128H115ZA1E
M58LW128H115ZA6T Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA6T
Part Number Description Manufacturer Compare
M58LW128H115ZA6 Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA6
M58LW128H115ZA1T Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA1T
M58LW128H115ZA6T Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA6T
M58LW128H115ZA1E Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA1E
M58LW128H115ZA1 Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 Numonyx Memory Solutions RC28F128K3C115 vs M58LW128H115ZA1
RC28F128K18C115 Flash, 8MX16, 115ns, PBGA64, 1 MM PITCH, BGA-64 Intel Corporation RC28F128K3C115 vs RC28F128K18C115

Related Parts for RC28F128K3C115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC28F128K3C115 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC28F128K3C115 by Intel Corporation

Select Manufacturer
Which Manufacturer of RC28F128K3C115 would you like to use for your alert(s)?
  • Please alert me when RC28F128K3C115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC28F128K3C115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC28F128K3C115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC28F128K3C115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC28F128K3C115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC28F128K3C115 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: