Part Details for RC28F128K18C115 by Intel Corporation
Overview of RC28F128K18C115 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC28F128K18C115
RC28F128K18C115 CAD Models
RC28F128K18C115 Part Data Attributes
|
RC28F128K18C115
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RC28F128K18C115
Intel Corporation
Flash, 8MX16, 115ns, PBGA64, 1 MM PITCH, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000055 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F128K18C115
This table gives cross-reference parts and alternative options found for RC28F128K18C115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F128K18C115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LW128H115ZA6 | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | RC28F128K18C115 vs M58LW128H115ZA6 |
M58LW128H115ZA6E | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | RC28F128K18C115 vs M58LW128H115ZA6E |
M58LW128H115ZA1T | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | RC28F128K18C115 vs M58LW128H115ZA1T |
M58LW128H115ZA1F | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | RC28F128K18C115 vs M58LW128H115ZA1F |
M58LW128H115ZA6T | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | RC28F128K18C115 vs M58LW128H115ZA6T |
M58LW128H115ZA1E | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | Numonyx Memory Solutions | RC28F128K18C115 vs M58LW128H115ZA1E |
M58LW128H115ZA1 | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | RC28F128K18C115 vs M58LW128H115ZA1 |
M58LW128H115ZA1T | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | RC28F128K18C115 vs M58LW128H115ZA1T |
M58LW128H115ZA1E | 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 | STMicroelectronics | RC28F128K18C115 vs M58LW128H115ZA1E |
M58LW128H115ZA6T | Flash, 8MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | RC28F128K18C115 vs M58LW128H115ZA6T |