Part Details for RC28F128J3D-75A by Numonyx Memory Solutions
Overview of RC28F128J3D-75A by Numonyx Memory Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS05DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 75A Chip | |
RJP1CS05DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 75A Wafer | |
RJP65S05DWT-80#YB1 | Renesas Electronics Corporation | IGBT 650V 75A Chip |
Price & Stock for RC28F128J3D-75A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 14 |
|
RFQ |