Part Details for RC2512JK-07200RL by YAGEO Corporation
Overview of RC2512JK-07200RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7853
|
Newark | Res, 200R, 5%, 1W, Thick Film, 2512, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-07200RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
13-RC2512JK-07200RLCT-ND
|
DigiKey | RES 200 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8110 In Stock |
|
$0.0297 / $0.2300 | Buy Now |
DISTI #
RC2512JK-07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07200RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0232 | Buy Now |
DISTI #
603-RC2512JK-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 1 W 2512 5% RoHS: Compliant | 15065 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
V72:2272_07102990
|
Arrow Electronics | Res Thick Film 2512 200 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 Container: Cut Strips | Americas - 4 |
|
$0.0260 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 200 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0222 / $0.0241 | Buy Now |
DISTI #
84430928
|
Verical | Res Thick Film 2512 200 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1516 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.0468 / $0.0482 | Buy Now |
|
Quest Components | 3200 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
RC2512JK-07200RL
|
TTI | Thick Film Resistors - SMD 200 Ohms 1 W 2512 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0250 / $0.0276 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for RC2512JK-07200RL
RC2512JK-07200RL CAD Models
RC2512JK-07200RL Part Data Attributes
|
RC2512JK-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-07200RL
This table gives cross-reference parts and alternative options found for RC2512JK-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC-24201JK | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | RC2512JK-07200RL vs RMC-24201JK |
RTT25201JTE | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC2512JK-07200RL vs RTT25201JTE |
RC12K2000JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07200RL vs RC12K2000JBL |
RC12K201JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07200RL vs RC12K201JBL |
RC12K2000JBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512JK-07200RL vs RC12K2000JBG |
TFA2512R2000J-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07200RL vs TFA2512R2000J-T4 |
RC12K2000JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07200RL vs RC12K2000JT |
RC12K201JB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07200RL vs RC12K201JB |
RC12K2000JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07200RL vs RC12K2000JTL |
CRGCQ2512J200R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RC2512JK-07200RL vs CRGCQ2512J200R |