Part Details for RC2512JK-0715ML by YAGEO Corporation
Overview of RC2512JK-0715ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-0715ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512JK-0715ML-ND
|
DigiKey | RES 15M OHM 5% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1142 | Buy Now |
DISTI #
RC2512JK-0715ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 15MOhm 5% Emboss T/R - Tape and Reel (Alt: RC2512JK-0715ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now |
DISTI #
603-RC2512JK-0715ML
|
Mouser Electronics | Thick Film Resistors - SMD 15mOhms 1W 2512 5% RoHS: Compliant | 0 |
|
$0.0900 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0235 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 15M Ohms 5% 1W 200PPM SMT | 0 |
|
$0.0701 / $0.0855 | RFQ |
Part Details for RC2512JK-0715ML
RC2512JK-0715ML CAD Models
RC2512JK-0715ML Part Data Attributes
|
RC2512JK-0715ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-0715ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-0715ML
This table gives cross-reference parts and alternative options found for RC2512JK-0715ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-0715ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-156JPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512JK-0715ML vs CR2512-1W-156JPT |
RC2512JK-0715MP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-0715ML vs RC2512JK-0715MP |
RC2512JK-0715M | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0715ML vs RC2512JK-0715M |
RPC63156JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RC2512JK-0715ML vs RPC63156JTE |
232276260156 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0715ML vs 232276260156 |
9C25121W1505JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RC2512JK-0715ML vs 9C25121W1505JLPF5 |
CR2512-1W-156JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512JK-0715ML vs CR2512-1W-156JPT-13 |
CR2512J15ME04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512JK-0715ML vs CR2512J15ME04 |
RM1WR-15M-J | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RFE International Inc | RC2512JK-0715ML vs RM1WR-15M-J |
CR2512-1W-156JT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512JK-0715ML vs CR2512-1W-156JT-13 |