Part Details for RC2512FK-072RL by YAGEO Corporation
Overview of RC2512FK-072RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-072RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3433
|
Newark | Res, 2R, 1%, 1W, Thick Film, 2512, Resistance:2Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-072RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1620 | Buy Now |
DISTI #
13-RC2512FK-072RLCT-ND
|
DigiKey | RES 2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7642 In Stock |
|
$0.0851 / $0.7500 | Buy Now |
DISTI #
RC2512FK-072RL
|
Avnet Americas | SMD Chip Resistor, 2 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0728 | Buy Now |
DISTI #
603-RC2512FK-072RL
|
Mouser Electronics | Thick Film Resistors - SMD 2Ohms 1W 2512 1% RoHS: Compliant | 3340 |
|
$0.0900 / $0.7500 | Buy Now |
|
Future Electronics | Res Thick Film 2512 2 Ohm 1% 1W 200ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0600 / $0.0655 | Buy Now |
|
Quest Components | 2163 |
|
$0.1620 / $0.5400 | Buy Now | |
DISTI #
RC2512FK-072RL
|
TTI | Thick Film Resistors - SMD 2Ohms 1W 2512 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0750 | Buy Now |
DISTI #
WRC40921
|
Rutronik | RC2512 2R 1% 1W TK200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 52000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0599 / $0.0791 | Buy Now |
DISTI #
RC2512FK-072RL
|
Avnet Abacus | SMD Chip Resistor, 2 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-072RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 2 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.1705 / $0.1961 | RFQ |
Part Details for RC2512FK-072RL
RC2512FK-072RL CAD Models
RC2512FK-072RL Part Data Attributes:
|
RC2512FK-072RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-072RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |