Part Details for RC2512DK-0747RL by YAGEO Corporation
Overview of RC2512DK-0747RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512DK-0747RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2512DK-0747RL-ND
|
DigiKey | RES 47 OHM 0.5% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
RC2512DK-0747RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 47Ohm 0.5% Emboss T/R - Tape and Reel (Alt: RC2512DK-0747RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
603-RC2512DK-0747RL
|
Mouser Electronics | Thick Film Resistors - SMD 47Ohms 1W 2512 0.5% RoHS: Compliant | 0 |
|
$0.0660 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0417 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 47 Ohms 0.5% 1W 100PPM SMT | 0 |
|
$0.1243 / $0.1429 | RFQ |
Part Details for RC2512DK-0747RL
RC2512DK-0747RL CAD Models
RC2512DK-0747RL Part Data Attributes
|
RC2512DK-0747RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-0747RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-0747RL
This table gives cross-reference parts and alternative options found for RC2512DK-0747RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0747RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED47R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0747RL vs RK73HW3ATTED47R0D |
RTT2547R0DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512DK-0747RL vs RTT2547R0DE3 |
CR2512D47RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512DK-0747RL vs CR2512D47RD50 |
RK73HW3ALTE47R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0747RL vs RK73HW3ALTE47R0D |
AC2512DK-0747RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-0747RL vs AC2512DK-0747RL |
BCTS002512-47R0DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512DK-0747RL vs BCTS002512-47R0DTE |
RK73HW3ATBK47R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0747RL vs RK73HW3ATBK47R0D |
RK73H3ALTE47R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0747RL vs RK73H3ALTE47R0D |
RK73HW3ARTTEB47R0D | RES,SMT,THICK FILM,47 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC2512DK-0747RL vs RK73HW3ARTTEB47R0D |
RK73HW3ARTBK47R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0747RL vs RK73HW3ARTBK47R0D |