Part Details for RC2512DK-0740R2L by YAGEO Corporation
Overview of RC2512DK-0740R2L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512DK-0740R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2512DK-0740R2LTR-ND
|
DigiKey | RES CHIP 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0828 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0417 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 40.2 Ohms 0.5% 1W 100PPM SMT | 0 |
|
$0.1243 / $0.1429 | RFQ |
Part Details for RC2512DK-0740R2L
RC2512DK-0740R2L CAD Models
RC2512DK-0740R2L Part Data Attributes
|
RC2512DK-0740R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-0740R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-0740R2L
This table gives cross-reference parts and alternative options found for RC2512DK-0740R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0740R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1TD40R2U | Fixed Resistor, | Panasonic Electronic Components | RC2512DK-0740R2L vs ERJS1TD40R2U |
TSR1GD40R2V | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512DK-0740R2L vs TSR1GD40R2V |
RM25DEN40R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC2512DK-0740R2L vs RM25DEN40R2 |
RK73H3ALBK40R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0740R2L vs RK73H3ALBK40R2D |
RK73HW3ALTED40R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0740R2L vs RK73HW3ALTED40R2D |
RK73H3ATTED40R2D | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0740R2L vs RK73H3ATTED40R2D |
RCS6432D40R2AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512DK-0740R2L vs RCS6432D40R2AS |
RCS6432D40R2ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC2512DK-0740R2L vs RCS6432D40R2ES |
RK73HW3ARTTEB40R2D | RES,SMT,THICK FILM,40.2 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC2512DK-0740R2L vs RK73HW3ARTTEB40R2D |
RTT2540R2DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 40.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512DK-0740R2L vs RTT2540R2DE3 |