Part Details for RC2512DK-07348RP by YAGEO Corporation
Overview of RC2512DK-07348RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-07348RP
RC2512DK-07348RP CAD Models
RC2512DK-07348RP Part Data Attributes
|
RC2512DK-07348RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-07348RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-07348RP
This table gives cross-reference parts and alternative options found for RC2512DK-07348RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-07348RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-3480DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-07348RP vs CR2512-1W-3480DPT |
CR013480D | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512DK-07348RP vs CR013480D |
TSR1GD3480V | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512DK-07348RP vs TSR1GD3480V |
RK73HW3ATTE3480D | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07348RP vs RK73HW3ATTE3480D |
RK73HW3ARTTE3480D | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2512DK-07348RP vs RK73HW3ARTTE3480D |
RK73HW3ARTBK3480D | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07348RP vs RK73HW3ARTBK3480D |
RK73HW3ALTEB3480D | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07348RP vs RK73HW3ALTEB3480D |
ERJS1TD3480U | Fixed Resistor, | Panasonic Electronic Components | RC2512DK-07348RP vs ERJS1TD3480U |
RMS25DE3480 | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RC2512DK-07348RP vs RMS25DE3480 |
CR2512-1W-3480DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 348ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-07348RP vs CR2512-1W-3480DSNT-13 |