Part Details for RC2512DK-07200RL by YAGEO Corporation
Overview of RC2512DK-07200RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512DK-07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512DK-07200RL-ND
|
DigiKey | RES 200 OHM 0.5% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
RC2512DK-07200RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 200Ohm 0.5% Emboss T/R - Tape and Reel (Alt: RC2512DK-07200RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
603-RC2512DK-07200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200Ohms 1W 2512 0.5% RoHS: Compliant | 0 |
|
$0.0790 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0417 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 200 Ohms 0.5% 1W 100PPM SMT | 0 |
|
$0.1243 / $0.1429 | RFQ |
Part Details for RC2512DK-07200RL
RC2512DK-07200RL CAD Models
RC2512DK-07200RL Part Data Attributes
|
RC2512DK-07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-07200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-07200RL
This table gives cross-reference parts and alternative options found for RC2512DK-07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTEB2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07200RL vs RK73H3ALTEB2000D |
CR2512-1W-2000DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-07200RL vs CR2512-1W-2000DSNT |
RK73H3ATTEB2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07200RL vs RK73H3ATTEB2000D |
RK73HW3ARTBK2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07200RL vs RK73HW3ARTBK2000D |
RK73HW3ALTED2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07200RL vs RK73HW3ALTED2000D |
RK73HW3ALBK2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07200RL vs RK73HW3ALBK2000D |
CR63TR2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512DK-07200RL vs CR63TR2000D |
BCTS002512-2000DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512DK-07200RL vs BCTS002512-2000DTE |
RMF25DE2000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512DK-07200RL vs RMF25DE2000 |
RK73HW3ATTEB2000D | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07200RL vs RK73HW3ATTEB2000D |