Part Details for RC2410-D06 by Carlo Gavazzi Holding AG
Overview of RC2410-D06 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for RC2410-D06
RC2410-D06 CAD Models
RC2410-D06 Part Data Attributes
|
RC2410-D06
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RC2410-D06
Carlo Gavazzi Holding AG
Solid State Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 4 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm |