Part Details for RC20GF272K by Rockwell Automation / Allen-Bradley
Overview of RC20GF272K by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC20GF272K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 49 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,2.7k OHM,10% | 649 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,2.7k OHM,10% | 506 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,2.7k OHM,10% | 39 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/2 WATT,2.7k OHM,10% | 8 |
|
$0.3000 | Buy Now |
Part Details for RC20GF272K
RC20GF272K CAD Models
RC20GF272K Part Data Attributes
|
RC20GF272K
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC20GF272K
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.5W, 2700ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 0.84 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 3.56 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |