RC20GF204J
Description: Fixed Resistor, Carbon Composition, 0.5W, 200000ohm, 350V, 5% +/-Tol,

Overview of RC20GF204J by Rockwell Automation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC20GF204J by Rockwell Automation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC20GF204J by Rockwell Automation

RC20GF204J
Rockwell Automation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCKWELL AUTOMATION
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Insulated
Lead Diameter
0.79 mm
Lead Length
38.1 mm
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.51 mm
Package Length
9.53 mm
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-R-11
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Series
RC20GF SERIES
Technology
CARBON COMPOSITION
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RC20GF204J
    Rockwell Automation
    Fixed Resistor, Carbon Composition, 0.5W, 200000ohm, 350V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC20GF204J by Rockwell Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC20GF204J by Rockwell Automation

Select Manufacturer
Which Manufacturer of RC20GF204J would you like to use for your alert(s)?
  • Please alert me when RC20GF204J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC20GF204J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC20GF204J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC20GF204J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC20GF204J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC20GF204J by Rockwell Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: