Part Details for RC206 by LRC Leshan Radio Co Ltd
Overview of RC206 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC206
RC206 CAD Models
RC206 Part Data Attributes
|
RC206
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RC206
LRC Leshan Radio Co Ltd
Bridge Rectifier Diode, 2A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for RC206
This table gives cross-reference parts and alternative options found for RC206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI208S_R2_00001 | Bridge Rectifier Diode, 2A, 800V V(RRM), | PanJit Semiconductor | RC206 vs DI208S_R2_00001 |
KBP208 | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | RC206 vs KBP208 |
KBP08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | RC206 vs KBP08 |
2W08 | Bridge Rectifier Diode, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | RC206 vs 2W08 |
RS206L | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | RC206 vs RS206L |
RS206 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Galaxy Microelectronics | RC206 vs RS206 |
RS206 | Bridge Rectifier Diode, 2A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | RC206 vs RS206 |