Part Details for RC2012J471CS by Samsung Electro-Mechanics
Overview of RC2012J471CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J471CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5523-1-ND
|
DigiKey | RES SMD 470 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
RC2012J471CS
|
Avnet Americas | Res Thick Film 0805 470 Ohm 5% 1/8W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: RC2012J471CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $21.2688 | Buy Now |
DISTI #
V72:2272_16252522
|
Arrow Electronics | Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1840 Container: Cut Strips | Americas - 131006 |
|
$0.0080 / $0.0208 | Buy Now |
|
Future Electronics | RC Series 2012 470 Ohms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel |
0 Reel |
|
$0.0117 / $0.0127 | Buy Now |
DISTI #
31954718
|
Verical | Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1840 | Americas - 131006 |
|
$0.0080 / $0.0191 | Buy Now |
Part Details for RC2012J471CS
RC2012J471CS CAD Models
RC2012J471CS Part Data Attributes
|
RC2012J471CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012J471CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC2012J471CS
This table gives cross-reference parts and alternative options found for RC2012J471CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012J471CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMGW20K471JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012J471CS vs RMGW20K471JB |
NS05W8J0471T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012J471CS vs NS05W8J0471T5E |
HQ05S8J0471T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC2012J471CS vs HQ05S8J0471T4E |
RMSW20K471JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012J471CS vs RMSW20K471JB |
MC0.1W08055%470R | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC2012J471CS vs MC0.1W08055%470R |
HQ05S8J0471TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC2012J471CS vs HQ05S8J0471TEE |
HQ05WAJ0471T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC2012J471CS vs HQ05WAJ0471T5E |
PF05W8J0471T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC2012J471CS vs PF05W8J0471T5E |
RCS2012J471AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RC2012J471CS vs RCS2012J471AS |
HQ05S8J0471TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 470ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RC2012J471CS vs HQ05S8J0471TCE |