Part Details for RC2012J434CS by Samsung Electro-Mechanics
Overview of RC2012J434CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J434CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2012J434CS-ND
|
DigiKey | RES 430K OHM 5% 1/8W 0805 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
DISTI #
RC2012J434CS
|
Avnet Americas | Res Thick Film 0805 430K Ohm 5% 1/8W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC2012J434CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
|
Future Electronics | RC Series 2012 430 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0154 / $0.0175 | Buy Now |
Part Details for RC2012J434CS
RC2012J434CS CAD Models
RC2012J434CS Part Data Attributes
|
RC2012J434CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012J434CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC2012J434CS
This table gives cross-reference parts and alternative options found for RC2012J434CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012J434CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JRF13430K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012J434CS vs RC0805JRF13430K |
235052110434 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2012J434CS vs 235052110434 |
WR08X434JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC2012J434CS vs WR08X434JGL |
CDI0805430K5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012J434CS vs CDI0805430K5%100PPM/KKP10 |
9C08052A4303JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC2012J434CS vs 9C08052A4303JKPF3 |
RMNW20K434JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012J434CS vs RMNW20K434JB |
AR0805JR-07430KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC2012J434CS vs AR0805JR-07430KL |
RC2012J434GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC2012J434CS vs RC2012J434GS |
RCM2012J434AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC2012J434CS vs RCM2012J434AS |
232273011434L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC2012J434CS vs 232273011434L |