Part Details for RC2012J393CS by Samsung Electro-Mechanics
Overview of RC2012J393CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J393CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5566-1-ND
|
DigiKey | RES SMD 39K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
RC2012J393CS
|
Avnet Americas | Res Thick Film 0805 39K Ohm 5% 1/8W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC2012J393CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
DISTI #
V72:2272_13910519
|
Arrow Electronics | Res Thick Film 0805 39K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1845 Container: Cut Strips | Americas - 240962 |
|
$0.0020 / $0.0052 | Buy Now |
|
Future Electronics | RC Series 2012 39 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
36355599
|
Verical | Res Thick Film 0805 39K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1845 | Americas - 240962 |
|
$0.0020 / $0.0048 | Buy Now |
Part Details for RC2012J393CS
RC2012J393CS CAD Models
RC2012J393CS Part Data Attributes
|
RC2012J393CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012J393CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC2012J393CS
This table gives cross-reference parts and alternative options found for RC2012J393CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012J393CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-39KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 39000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC2012J393CS vs PWC0805-39KJ |
HQ05S8J0393TEE | Fixed Resistor, 0.125W, 39000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J393CS vs HQ05S8J0393TEE |
CQ05W8J0393T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J393CS vs CQ05W8J0393T5E |
HQ05WAJ0393TEE | Fixed Resistor, 0.1W, 39000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J393CS vs HQ05WAJ0393TEE |
HQ05S8J0393T5E | Fixed Resistor, 0.125W, 39000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J393CS vs HQ05S8J0393T5E |
RMSW20K393JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012J393CS vs RMSW20K393JB |
CRGCQ0805J39K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RC2012J393CS vs CRGCQ0805J39K |
RCS2012J393CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RC2012J393CS vs RCS2012J393CS |
0805W8J0393T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J393CS vs 0805W8J0393T5E |
RMGW20K393JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012J393CS vs RMGW20K393JB |