Part Details for RC2012J111CS by Samsung Electro-Mechanics
Overview of RC2012J111CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J111CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5509-1-ND
|
DigiKey | RES SMD 110 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
RC2012J111CS
|
Avnet Americas | Res Thick Film 0805 110 Ohm 5% 1/8W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC2012J111CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0157 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 | 0 |
|
$0.0118 | Buy Now |
Part Details for RC2012J111CS
RC2012J111CS CAD Models
RC2012J111CS Part Data Attributes:
|
RC2012J111CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012J111CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC2012J111CS
This table gives cross-reference parts and alternative options found for RC2012J111CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012J111CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JG110R | RESISTOR, 0.125W, 5%, 100ppm, 110ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2012J111CS vs NMCT0805JG110R |
CRA0805110R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012J111CS vs CRA0805110R-5%100PPM/KNP10 |
CRA0805110R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012J111CS vs CRA0805110R-5%100PPM/KNP20 |
RTT05111JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC2012J111CS vs RTT05111JP3 |
CR0805J80111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC2012J111CS vs CR0805J80111G |
RC2012J111GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC2012J111CS vs RC2012J111GS |
MC0805L6J1100SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC2012J111CS vs MC0805L6J1100SE |
CDI0805110R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012J111CS vs CDI0805110R5%100PPM/KKP20 |
CTTKFR0805JTE1100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC2012J111CS vs CTTKFR0805JTE1100 |
AR0805JR-07110RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC2012J111CS vs AR0805JR-07110RL |