Part Details for RC2012F912CS by Samsung Semiconductor
Overview of RC2012F912CS by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012F912CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 225000 |
|
RFQ |
Part Details for RC2012F912CS
RC2012F912CS CAD Models
RC2012F912CS Part Data Attributes
|
RC2012F912CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC2012F912CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |