Part Details for RC2012F8450CS by Samsung Electro-Mechanics
Overview of RC2012F8450CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012F8450CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2012F8450CS-ND
|
DigiKey | RES 845 OHM 1% 1/8W 0805 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
RC2012F8450CS
|
Avnet Americas | RESISTOR, 0805, 845OHM, 0.125W, 1/8W, 100PPM, 1% - Tape and Reel (Alt: RC2012F8450CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks | 0 |
|
$0.0135 | Buy Now |
Part Details for RC2012F8450CS
RC2012F8450CS CAD Models
RC2012F8450CS Part Data Attributes:
|
RC2012F8450CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012F8450CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC2012F8450CS
This table gives cross-reference parts and alternative options found for RC2012F8450CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F8450CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05WAF8450T5E | Fixed Resistor, 0.1W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012F8450CS vs HQ05WAF8450T5E |
HQ05S8F8450T4E | Fixed Resistor, 0.125W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012F8450CS vs HQ05S8F8450T4E |
HQ05WAF8450T4E | Fixed Resistor, 0.1W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012F8450CS vs HQ05WAF8450T4E |
PWC-PWC0805-8450-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RC2012F8450CS vs PWC-PWC0805-8450-F |
PWC0805-845RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 845ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC2012F8450CS vs PWC0805-845RF |
RCS2012F8450CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RC2012F8450CS vs RCS2012F8450CS |
HQ05WAF8450TCE | Fixed Resistor, 0.1W, 845ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012F8450CS vs HQ05WAF8450TCE |
RMC20K8450FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012F8450CS vs RMC20K8450FB |
PWC0805-845RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC2012F8450CS vs PWC0805-845RF |
RMGW20K8450FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012F8450CS vs RMGW20K8450FB |