Part Details for RC2012F820CS by Samsung Electro-Mechanics
Overview of RC2012F820CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012F820CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5219-1-ND
|
DigiKey | RES SMD 82 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88 In Stock |
|
$0.0137 / $0.1400 | Buy Now |
DISTI #
RC2012F820CS
|
Avnet Americas | Res Thick Film 0805 82 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC2012F820CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
V72:2272_13910134
|
Arrow Electronics | Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1631 Container: Cut Strips | Americas - 78589 |
|
$0.0017 / $0.0056 | Buy Now |
|
Future Electronics | RC Series 2012 82 Ohms ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0176 / $0.0190 | Buy Now |
DISTI #
25805179
|
Verical | Res Thick Film 0805 82 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 10001 Package Multiple: 1 Date Code: 1631 | Americas - 78589 |
|
$0.0017 / $0.0018 | Buy Now |
Part Details for RC2012F820CS
RC2012F820CS CAD Models
RC2012F820CS Part Data Attributes
|
RC2012F820CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012F820CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC2012F820CS
This table gives cross-reference parts and alternative options found for RC2012F820CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F820CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC2012F820CS vs RMEF0805FT82R0 |
RCA080582R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC2012F820CS vs RCA080582R0FKEA |
CR0805-FX-82R0ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RC2012F820CS vs CR0805-FX-82R0ELF |
CRCW080582R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC2012F820CS vs CRCW080582R0FKEAC |
NRC10F82R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC2012F820CS vs NRC10F82R0TRF |
CRCW080582R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC2012F820CS vs CRCW080582R0FKEA |
AC0805FR-1382RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC2012F820CS vs AC0805FR-1382RL |
CRCW080582R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC2012F820CS vs CRCW080582R0FKEBC |
RC0805FR-1382RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F820CS vs RC0805FR-1382RL |
AF0805FR-0782RL | Fixed Resistor, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F820CS vs AF0805FR-0782RL |