Part Details for RC2012F7321CS by Samsung Electro-Mechanics
Overview of RC2012F7321CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012F7321CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5323-1-ND
|
DigiKey | RES SMD 7.32K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 / $0.1400 | Buy Now |
DISTI #
RC2012F7321CS
|
Avnet Americas | RESISTOR, 0805, 7.32KOHM, 0.125W, 1/8W, 100PPM, 1% - Tape and Reel (Alt: RC2012F7321CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 | 0 |
|
$0.0135 | Buy Now |
Part Details for RC2012F7321CS
RC2012F7321CS CAD Models
RC2012F7321CS Part Data Attributes:
|
RC2012F7321CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012F7321CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC2012F7321CS
This table gives cross-reference parts and alternative options found for RC2012F7321CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F7321CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-7321-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC2012F7321CS vs MC0805-7321-FB |
CR0805F7K32P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RC2012F7321CS vs CR0805F7K32P05 |
CDF08057K321%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012F7321CS vs CDF08057K321%100PPM/KNP20 |
RK73H2ARTTEB7321F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC2012F7321CS vs RK73H2ARTTEB7321F |
RMCS1/107.32K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2012F7321CS vs RMCS1/107.32K1%R |
WR08X7321FDLV | Fixed Resistor, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC2012F7321CS vs WR08X7321FDLV |
RK73H2AXTED7321F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC2012F7321CS vs RK73H2AXTED7321F |
RC0805F7321-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC2012F7321CS vs RC0805F7321-07-RG70 |
RK73H2ATTPD7321F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC2012F7321CS vs RK73H2ATTPD7321F |
MC0805-7321-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC2012F7321CS vs MC0805-7321-FT |