Part Details for RC2010JK-07470RL by YAGEO Corporation
Overview of RC2010JK-07470RL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-07470RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8379
|
Newark | Res, 470R, 5%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RC2010JK-07470RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
82AH8663
|
Newark | Res, 470R, 5%, 0.75W, 2010, Thick Film Rohs Compliant: Yes |Yageo RC2010JK-07470RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$0.0480 / $0.0760 | Buy Now |
DISTI #
13-RC2010JK-07470RLCT-ND
|
DigiKey | RES 470 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6297 In Stock |
|
$0.0182 / $0.1800 | Buy Now |
DISTI #
RC2010JK-07470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-07470RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 | Buy Now |
DISTI #
603-RC2010JK-07470RL
|
Mouser Electronics | Thick Film Resistors - SMD 470 Ohms 750 mW 2010 5% RoHS: Compliant | 322 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 470 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 132000Reel |
|
$0.0145 / $0.0168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
32137615
|
Verical | Res Thick Film 2010 470 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 900 Package Multiple: 1 | Americas - 10649 |
|
$0.0231 / $0.0347 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for RC2010JK-07470RL
RC2010JK-07470RL CAD Models
RC2010JK-07470RL Part Data Attributes
|
RC2010JK-07470RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-07470RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-07470RL
This table gives cross-reference parts and alternative options found for RC2010JK-07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR20X471JGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010JK-07470RL vs MR20X471JGL |
RMGW50K471JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010JK-07470RL vs RMGW50K471JTE |
RPC50471JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | RC2010JK-07470RL vs RPC50471JB |
HQ1007J0471T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.75W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | RC2010JK-07470RL vs HQ1007J0471T4E |
RS10K471JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010JK-07470RL vs RS10K471JTG |
CR2010TT100Q470R+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | RC2010JK-07470RL vs CR2010TT100Q470R+-5% |
232276060471 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010JK-07470RL vs 232276060471 |
RS10K471JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010JK-07470RL vs RS10K471JCG |
RMEF2010JT470R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RC2010JK-07470RL vs RMEF2010JT470R |
232276060471L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010JK-07470RL vs 232276060471L |