There are no models available for this part yet.
Overview of RC2010JK-073R9L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R9L | Coilcraft Inc | General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for RC2010JK-073R9L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC2010JK-073R9L-ND
|
DigiKey | RES 3.9 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0572 | Buy Now | |
DISTI #
RC2010JK-073R9L
|
Avnet Americas | SMD Chip Resistor, 3.9 Ohm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-073R9L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0377 | Buy Now | |
DISTI #
603-RC2010JK-073R9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9Ohms 3/4W 2010 5% RoHS: Compliant | 58 |
|
$0.0430 / $0.3500 | Buy Now | |
Future Electronics | RC Series 2010 0.75 W 3.9 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0455 | Buy Now | ||
DISTI #
RC2010JK-073R9L
|
Avnet Abacus | - Tape and Reel (Alt: RC2010JK-073R9L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 64000 |
|
$0.0208 / $0.0223 | Buy Now |
CAD Models for RC2010JK-073R9L by YAGEO Corporation
Part Data Attributes for RC2010JK-073R9L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010JK-073R9L
This table gives cross-reference parts and alternative options found for RC2010JK-073R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-073R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J039JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-073R9L vs 201007J039JC4 |
RC2010JK-073R9P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-073R9L vs RC2010JK-073R9P |
201007J039JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-073R9L vs 201007J039JC3E |
201007J039JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-073R9L vs 201007J039JT4E |
RK73B2HTTE3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010JK-073R9L vs RK73B2HTTE3R9J |
NRC-AS50J3R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RC2010JK-073R9L vs NRC-AS50J3R9TRF |
RK73B2HLBK3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010JK-073R9L vs RK73B2HLBK3R9J |
201007J039JBC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-073R9L vs 201007J039JBC |
CR2010TT200Q3.9R+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010JK-073R9L vs CR2010TT200Q3.9R+-5% |
RMCS2010JT3R90 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010JK-073R9L vs RMCS2010JT3R90 |
Related Parts for RC2010JK-073R9L
-
RK73B2HTTE3R9JFixed Resistors
-
CC0603KRX7R9BB104Fixed Capacitors
-
S16B-XH-AHeaders and Edge Type Connectors
-
VS-MBRS360-M3/9ATRectifier Diodes
-
USBLC6-2SC6Transient Suppressors
-
MC68332ACAG25Microcontrollers
-
LM2592HVS-ADJ/NOPBSwitching Regulator or Controllers
-
SML-LX0603IW-TRVisible LEDs
-
VC121018J390DPNon-linear Resistors