Part Details for RC2010FK-132RL by YAGEO Corporation
Overview of RC2010FK-132RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-132RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2010FK-132RL-ND
|
DigiKey | RES 2 OHM 1% 3/4W 2010 Min Qty: 16000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0592 | Buy Now |
DISTI #
RC2010FK-132RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 2Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-132RL) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0385 | Buy Now |
DISTI #
603-RC2010FK-132RL
|
Mouser Electronics | Thick Film Resistors - SMD 2Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0510 / $0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 2 Ohms 1% 3/4W 200PPM SMT | 0 |
|
$0.0983 / $0.1199 | RFQ |
Part Details for RC2010FK-132RL
RC2010FK-132RL CAD Models
RC2010FK-132RL Part Data Attributes
|
RC2010FK-132RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-132RL
YAGEO Corporation
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-132RL
This table gives cross-reference parts and alternative options found for RC2010FK-132RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-132RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW2HRTTED2R00F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132RL vs RK73HW2HRTTED2R00F |
RK73HW2HLTE2R00F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132RL vs RK73HW2HLTE2R00F |
RC2010FK-072RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132RL vs RC2010FK-072RP |
AF2010FK-072RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | RC2010FK-132RL vs AF2010FK-072RL |
RK73H2HTBK2R00F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | RC2010FK-132RL vs RK73H2HTBK2R00F |
CR022R00F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-132RL vs CR022R00F |
RMCS2010FT2R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RC2010FK-132RL vs RMCS2010FT2R00 |
CR-0AFL9----2R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132RL vs CR-0AFL9----2R |
SR2010FK-072RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132RL vs SR2010FK-072RL |
RC2010FK-072RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132RL vs RC2010FK-072RL |