Part Details for RC2010FK-132R4L by YAGEO Corporation
Overview of RC2010FK-132R4L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-132R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010FK-132R4L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 2.4Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2010FK-132R4L) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC2010FK-132R4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4Ohms 3/4W 2010 1% RoHS: Compliant | 0 |
|
$0.0510 / $0.0580 | Order Now |
|
Ozdisan Elektronik | RES.(5025) 2010 2.4 Ohms 1% 3/4W 200PPM SMT | 0 |
|
$0.0983 / $0.1199 | RFQ |
Part Details for RC2010FK-132R4L
RC2010FK-132R4L CAD Models
RC2010FK-132R4L Part Data Attributes
|
RC2010FK-132R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-132R4L
YAGEO Corporation
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-132R4L
This table gives cross-reference parts and alternative options found for RC2010FK-132R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-132R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW2HTTED2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RK73HW2HTTED2R40F |
RK73HW2HLTED2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RK73HW2HLTED2R40F |
NMCT2010FT2R40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | RC2010FK-132R4L vs NMCT2010FT2R40 |
RK73HW2HLTE2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RK73HW2HLTE2R40F |
RMGW50-2R4FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RMGW50-2R4FB |
NMCR2010FT2R40 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,2.4 OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | RC2010FK-132R4L vs NMCR2010FT2R40 |
ASC2010-2R4FT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs ASC2010-2R4FT4 |
RK73HW2HTTE2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RK73HW2HTTE2R40F |
RK73H2HLTE2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RK73H2HLTE2R40F |
RK73H2HTTE2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RC2010FK-132R4L vs RK73H2HTTE2R40F |